+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB167A-05-H

Connector: PCB terminal block; terminal; 66A; 600V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-05-H
TME Symbol:
EB167A-05-H

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
66A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
18AWG...4AWG
Depth
29mm
Length
50mm
Connector pinout layout
1x5
Contacts pitch
10mm
Number of ways
5
Height
30mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight40.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-05-H
91 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 3 pcs - 5.80 USDGross price for quantities from 3 pcs - 5.80 USD
Net price for quantities from 15 pcs - 5.23 USDGross price for quantities from 15 pcs - 5.23 USD
Net price for quantities from 30 pcs - 4.64 USDGross price for quantities from 30 pcs - 4.64 USD
Net price for quantities from 68 pcs - 4.06 USDGross price for quantities from 68 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 34 pcs