+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB167A-05-M

Connector: PCB terminal block; terminal; 40A; 600V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-05-M
TME Symbol:
EB167A-05-M

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
40A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...8AWG
Depth
24.15mm
Length
37.5mm
Connector pinout layout
1x5
Contacts pitch
7.5mm
Number of ways
5
Height
19.6mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight18.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-05-M
125 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 20 pcs - 3.03 USDGross price for quantities from 20 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD
Net price for quantities from 75 pcs - 2.35 USDGross price for quantities from 75 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcs