+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB41A-03-D-CL

Connector: pluggable terminal block; socket; male; 300V; on PCBs


Manufacturer: ADAM TECH

Manufacturer part number:
EB41A-03-D-CL
TME Symbol:
EB41A-03-D-CL

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Rated voltage
0.3kV
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Locking system
latch
Number of terminals
3
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EB41A-03-D-CL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.38 EURGross price for quantities from 3 pcs - 0.38 EUR
Net price for quantities from 5 pcs - 0.33 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.20 EUR