+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBQA-02-C-C

Connector: pluggable terminal block; socket; male; 15A; 300V; THT

Manufacturer: ADAM TECH

Manufacturer part number:
EBQA-02-C-C
TME Symbol:
EBQA-02-C-C

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
15A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x2
Contacts pitch
5mm
Number of ways
2
Locking system
latch
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight0.792 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EBQA-02-C-C
0 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 25 pcs - 0.17 EURGross price for quantities from 25 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 200 pcs - 0.13 EURGross price for quantities from 200 pcs - 0.13 EUR
Net price for quantities from 400 pcs - 0.12 EURGross price for quantities from 400 pcs - 0.12 EUR
Net price for quantities from 800 pcs - 0.12 EURGross price for quantities from 800 pcs - 0.12 EUR
Net price for quantities from 1200 pcs - 0.11 EURGross price for quantities from 1200 pcs - 0.11 EUR
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 400 pcs