+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDG103S

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.025A/24VDC; Pos: 2/3


Manufacturer: ECE

Manufacturer part number:
EDG103S
TME Symbol:
EDG103S

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2/3
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
9.2x9.7x4.2mm
Contact plating
gold-plated
Manufacturer series
EDG
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Overall length
9.2mm
Flammability rating
UL94V-0
Terminals plating
gold-plated
Test voltage
0.5kV
Gross weight0.558 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EDG103S
1153 in TME stock
Net price for quantities from 1 pcs - 0.95 GBPGross price for quantities from 1 pcs - 0.95 GBP
Net price for quantities from 5 pcs - 0.81 GBPGross price for quantities from 5 pcs - 0.81 GBP
Net price for quantities from 20 pcs - 0.67 GBPGross price for quantities from 20 pcs - 0.67 GBP
Net price for quantities from 116 pcs - 0.53 GBPGross price for quantities from 116 pcs - 0.53 GBP
Net price for quantities from 522 pcs - 0.45 GBPGross price for quantities from 522 pcs - 0.45 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 58 pcs