+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDG105S

Switch: DIP-SWITCH; Poles number: 5; ON-OFF; 0.025A/24VDC; Pos: 2/5


Manufacturer: ECE

Manufacturer part number:
EDG105S
TME Symbol:
EDG105S

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
5
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2/5
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
14.2x9.7x4.2mm
Contact plating
gold-plated
Manufacturer series
EDG
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Overall length
14.2mm
Flammability rating
UL94V-0
Terminals plating
gold-plated
Test voltage
0.5kV
Gross weight0.89 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EDG105S
0 in TME stock
Net price for quantities from 1 pcs - 1.19 GBPGross price for quantities from 1 pcs - 1.19 GBP
Net price for quantities from 5 pcs - 1.02 GBPGross price for quantities from 5 pcs - 1.02 GBP
Net price for quantities from 20 pcs - 0.84 GBPGross price for quantities from 20 pcs - 0.84 GBP
Net price for quantities from 108 pcs - 0.66 GBPGross price for quantities from 108 pcs - 0.66 GBP
Net price for quantities from 504 pcs - 0.57 GBPGross price for quantities from 504 pcs - 0.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 36 pcs