+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EM-185

DC-motor driver; on panel; Electr.connect: screw terminals; 80W


Manufacturer: ELECTROMEN

Manufacturer part number:
EM-185
TME Symbol:
EM-185

Specification

Manufacturer
ELECTROMEN
Type of automation module
DC-motor driver
Mounting
on panel
Electrical connection
screw terminals
Operating temperature
0...60°C
Max motor power
80W
Rated continuous current
3A
Output frequency
25kHz
Protection
anti-overload OPP, short circuit protection SCP
Additional functions
  • max momentary current-6A (10s)
  • PWM
  • regulation knob
  • starting current limiter
Supply voltage
  • 12...32V DC
Dimensions
Gross weight61.4 g
See other products in this category: DC Motor Controllers ELECTROMEN,
*
EM-185
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.36 GBPGross price for quantities from 1 pcs - 89.36 GBP
Net price for quantities from 3 pcs - 81.73 GBPGross price for quantities from 3 pcs - 81.73 GBP