+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2C4F22DC

Connector: circular; plug; PIN: 4; female; industrial; EN2; 125V


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2C4F22DC
TME Symbol:
EN2C4F22DC

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
plug
Number of pins
4
Kind of connector
female
Connector family
industrial
Manufacturer series
EN2
Rated voltage
0.125kV
IP rating
IP68
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
internal bayonet
Current rating
5A
Cable external diameter
2.5...5.6mm
Operating temperature
-40...85°C
Gross weight4.503 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2C4F22DC
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.70 EURGross price for quantities from 1 pcs - 14.70 EUR
Net price for quantities from 3 pcs - 14.00 EURGross price for quantities from 3 pcs - 14.00 EUR
Net price for quantities from 10 pcs - 12.70 EURGross price for quantities from 10 pcs - 12.70 EUR
Net price for quantities from 20 pcs - 11.91 EURGross price for quantities from 20 pcs - 11.91 EUR
Net price for quantities from 50 pcs - 10.70 EURGross price for quantities from 50 pcs - 10.70 EUR
Net price for quantities from 100 pcs - 10.00 EURGross price for quantities from 100 pcs - 10.00 EUR
Net price for quantities from 200 pcs - 9.59 EURGross price for quantities from 200 pcs - 9.59 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs