+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENDCAP-2

Quick splice; crimped; blue; 1.5÷2.5mm2; Variant: end connector


Manufacturer: NINIGI

Manufacturer part number:
ENDCAP-2
TME Symbol:
ENDCAP-2

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Electrical mounting
crimped
Colour
blue
Wire cross-section
1.5...2.5mm2
Splice terminal variant
end connector
Ferrule variant
insulated
Gross weight1.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
ENDCAP-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 20 pcs - 0.27 USDGross price for quantities from 20 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD