+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM08V

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: DIPTRONICS

Manufacturer part number:
EPM08V
TME Symbol:
EPM08V

Specification

Manufacturer
DIPTRONICS
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
"piano" long actuator
Body dimensions
20.27x6x5mm
Leads
for PCB
Overall length
20.27mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches DIPTRONICS,
*
EPM08V
0 in TME stock
No. of pieces (Multiple of: 23)
Minimum order quantity: 1 012.
Multiple of: 23.
Net price for quantities from 1012 pcs - 0.76 EURGross price for quantities from 1012 pcs - 0.76 EUR