+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD410RFZ

Rotary Coded Switch: DEC/BCD; Pos: 10; THT; Rcont max: 100mΩ; 5Ncm


Manufacturer: ECE

Manufacturer part number:
ERD410RFZ
TME Symbol:
ERD410RFZ

Specification

Manufacturer
ECE
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 50V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
5Ncm
Body dimensions
10x10x4.35mm
Contact plating
gold-plated
Kind of package
tube
Contact material
copper alloy
Flammability rating
UL94V-0
Soldering temperature
260°C / 5 s
Gross weight1.195 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
*
ERD410RFZ
102 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Packaging method by the manufacturer:Tube = 50 pcs