+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of rotary coded switch | DEC/BCD | |
Stable positions number | 10 | |
Number of positions | 10 | |
Operating temperature | -40...85°C | |
Mounting | SMT | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.1A / 50V DC | |
Min. insulation resistance | 1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | without knob | |
Switching torque | 5Ncm | |
Body dimensions | 10x10x4.35mm | |
Contact plating | gold-plated | |
Kind of package | tube | |
Contact material | copper alloy | |
Flammability rating | UL94V-0 | |
Soldering temperature | 260°C / 5 s |