+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD604ADZ

Encoding switch; HEX/BCD; Pos: 4; SMT; Rcont max: 100mΩ; ERD6


Manufacturer: ECE

Manufacturer part number:
ERD604ADZ
TME Symbol:
ERD604ADZ

Specification

Manufacturer
ECE
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
4
Number of positions
4
Operating temperature
-40...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
7.2x7.2x3mm
Manufacturer series
ERD6
Electrical life
10000 cycles
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD604ADZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 25 pcs - 1.56 EURGross price for quantities from 25 pcs - 1.56 EUR
Net price for quantities from 50 pcs - 1.46 EURGross price for quantities from 50 pcs - 1.46 EUR
Net price for quantities from 100 pcs - 1.37 EURGross price for quantities from 100 pcs - 1.37 EUR
Net price for quantities from 250 pcs - 1.29 EURGross price for quantities from 250 pcs - 1.29 EUR
Net price for quantities from 500 pcs - 1.28 EURGross price for quantities from 500 pcs - 1.28 EUR