+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ECE | |
Type of rotary coded switch | HEX/BCD | |
Stable positions number | 4 | |
Number of positions | 4 | |
Operating temperature | -40...85°C | |
Mounting | SMT | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.1A / 5V DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Body dimensions | 7.2x7.2x3mm | |
Manufacturer series | ERD6 | |
Electrical life | 10000 cycles |