+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD104LTZ

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2/4


Manufacturer: ECE

Manufacturer part number:
ESD104LTZ
TME Symbol:
ESD104LTZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/4
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Body dimensions
10.12x6.6x3.1mm
Leads
for PCB, Gull Wing
Manufacturer series
ESD
Row pitch
7.9mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Switches features
  • flat actuator
  • with seal tape
Gross weight0.365 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
ESD104LTZ
998 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 5 pcs - 0.71 EURGross price for quantities from 5 pcs - 0.71 EUR
Net price for quantities from 20 pcs - 0.65 EURGross price for quantities from 20 pcs - 0.65 EUR
Net price for quantities from 102 pcs - 0.62 EURGross price for quantities from 102 pcs - 0.62 EUR
Net price for quantities from 510 pcs - 0.58 EURGross price for quantities from 510 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 51 pcs