+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD29-3F3

Core: ferrite; ETD; 3F3; 2200nH; 5470mm3; 76mm2; A: 30.6mm; B: 15.8mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD29-3F3

Alternative designations: 431202038001

TME Symbol:
ETD29-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3F3
Inductance factor AL
2200nH
Effective core volume (Ve)
5470mm3
Effective core cross-section (Ae)
76mm2
A dimension
30.6mm
B dimension
15.8mm
C dimension
9.8mm
D dimension
11mm
E dimension
22mm
F dimension
9.8mm
Dimensions
Gross weight13.42 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD29-3F3
80 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 2.00 USDGross price for quantities from 2 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Packaging method by the manufacturer:Tray = 60 pcs