+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD59-3F3

Core: ferrite; ETD; 3F3; 5600nH; 51500mm3; 368mm2; A: 59.8mm; B: 31mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD59-3F3

Alternative designations: 431202038271

TME Symbol:
ETD59-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3F3
Inductance factor AL
5600nH
Effective core volume (Ve)
51500mm3
Effective core cross-section (Ae)
368mm2
A dimension
59.8mm
B dimension
31mm
C dimension
21.65mm
D dimension
22.5mm
E dimension
44.7mm
F dimension
21.65mm
Dimensions
Gross weight126.45 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD59-3F3
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 10.71 USDGross price for quantities from 2 pcs - 10.71 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 48 pcs - 4.86 USDGross price for quantities from 48 pcs - 4.86 USD
Packaging method by the manufacturer:Tray = 24 pcs