+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAA602W

Microswitch TACT; SPST; Pos: 2; SMT; none; 3.5N; 2.9x3.5x1.4mm


Manufacturer: PANASONIC

Manufacturer part number:
EVPAA602W
TME Symbol:
EVPAA602W

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
Mounting
SMT
Illumination
none
Operating Force
3.5N
Body dimensions
2.9x3.5x1.4mm
Button height
1.7mm
Switching method
(ON)-OFF
Manufacturer series
EVPAA
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
white
Leads
curved
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Kind of package
reel
Gross weight0.065 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAA602W
126 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.68 EUR
Net price for quantities from 5000 pcs - 0.29 EURGross price for quantities from 5000 pcs - 0.29 EUR
Net price for quantities from 10000 pcs - 0.27 EURGross price for quantities from 10000 pcs - 0.27 EUR
Net price for quantities from 15000 pcs - 0.25 EURGross price for quantities from 15000 pcs - 0.25 EUR
Net price for quantities from 25000 pcs - 0.24 EURGross price for quantities from 25000 pcs - 0.24 EUR
Packaging method by the manufacturer:Reel = 5 000 pcs