+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAF7B70

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 2.4N; 0.7mm


Manufacturer: PANASONIC

Manufacturer part number:
EVPAF7B70
TME Symbol:
EVPAF7B70

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
2.4N
Body dimensions
2.6x3x0.44mm
Button height
0.7mm
Switching method
(ON)-OFF
Manufacturer series
EVPAF
Operating temperature
-10...85°C
Button shape
round
Leads
curved
Max. contact resistance:
500mΩ
Min. insulation resistance
50MΩ
Mechanical durability
500000 cycles
Kind of package
reel
Gross weight0.043 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAF7B70
7023 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.20 GBPGross price for quantities from 1 pcs - 0.20 GBP
Net price for quantities from 8000 pcs - 0.10 GBPGross price for quantities from 8000 pcs - 0.10 GBP
Net price for quantities from 16000 pcs - 0.09 GBPGross price for quantities from 16000 pcs - 0.09 GBP
Net price for quantities from 24000 pcs - 0.08 GBPGross price for quantities from 24000 pcs - 0.08 GBP
Net price for quantities from 40000 pcs - 0.07 GBPGross price for quantities from 40000 pcs - 0.07 GBP
Packaging method by the manufacturer:Reel = 8 000 pcs