+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EVPASBC1A

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 2N; 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVPASBC1A
TME Symbol:
EVPASBC1A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2N
Body dimensions
6x6.1x3.5mm
Button height
5mm
Switching method
(ON)-OFF
Manufacturer series
EVPAS
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.218 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPASBC1A
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.24 EURGross price for quantities from 10000 pcs - 0.24 EUR
Packaging method by the manufacturer:Reel = 2 000 pcs