+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQPLFA08

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 1.6N; 0.8mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQPLFA08
TME Symbol:
EVQPLFA08

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
4.9x4.9x0.45mm
Button height
0.8mm
Switching method
OFF-(ON)
Manufacturer series
EVQPL
Operating temperature
-20...70°C
Button shape
round
Leads
for PCB
Max. contact resistance:
50mΩ
Min. insulation resistance
50MΩ
Mechanical durability
500000 cycles
Kind of package
reel
Gross weight0.085 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQPLFA08
3696 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2500 pcs - 0.17 EURGross price for quantities from 2500 pcs - 0.17 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.16 EUR
Net price for quantities from 10000 pcs - 0.15 EURGross price for quantities from 10000 pcs - 0.15 EUR
Net price for quantities from 15000 pcs - 0.15 EURGross price for quantities from 15000 pcs - 0.15 EUR
Net price for quantities from 20000 pcs - 0.14 EURGross price for quantities from 20000 pcs - 0.14 EUR
Net price for quantities from 25000 pcs - 0.14 EURGross price for quantities from 25000 pcs - 0.14 EUR
Packaging method by the manufacturer:Reel = 5 000 pcs