+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

412355A

Meter: calibrator; voltage,current; VDC: 0÷20V; I DC: 0÷50mA


Manufacturer: EXTECH

Manufacturer part number:
412355A
TME Symbol:
EX412355A

Specification

Manufacturer
EXTECH
Type of meter
calibrator
Kind of calibrator
current, voltage
Kind of display used
LCD
Display parameters
(9999)
DC voltage measuring range
0...20V
DC voltage measuring accuracy
±(0.075% + 1 digit), ±3 digit
DC current measuring range
0...50mA
DC current measuring accuracy
±(0.075% + 1 digit), ±3 digit
Voltage source
0...20V
Voltage source accuracy
±(0,075% + 1 digit) or ±3 digits, whichever is greater
Current source accuracy
±(0,075% + 1 digit) or ±3 digits, whichever is greater
Current source
0...24mA
Operating temperature
5...40°C
Dimensions
96x118x45mm
Measurement
DC current, DC voltage
Measurement memory
5
Connectors for the country
Europe, Great Britain
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • measures and sources current signals
  • measures and sources voltage signals
  • overflow indication
Standard equipment
  • calibration lead
  • case
  • power supply
Gross weight1.1293 kg

WATCH VIDEO

See other products in this category: Calibrators EXTECH
*
412355A
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.