+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

480400

Tester: phase sequence; LCD; 40÷600VAC; Freq: 15÷400Hz; IP40


Manufacturer: EXTECH

Manufacturer part number:
480400
TME Symbol:
EX480400

Specification

Manufacturer
EXTECH
Type of tester
phase sequence
Kind of display used
LCD
Phase-to-phase voltage range for phase sequence indication
40...600V AC
Phase-to-phase voltage range for phase sequence indication
40...600V AC
Operating frequency
15...400Hz
IP rating
IP40
Pollution degree
2
Body dimensions
130x69x32mm
Weight without batteries
130g
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Measurement
motor's rotation direction, phase sequence
Measuring instrument features
voltage indicator individual for each phase
Standard equipment
case
Power supply
  • from tested wiring system
Gross weight541.38 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators EXTECH
*
480400
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.