+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZER DETECTOR 777

Tester: electrical; Detection: wires at depth up to 50cm


Manufacturer: -

Manufacturer part number:
FAZER DETECTOR 777
TME Symbol:
FAZER777

Specification

Type of tester
electrical
Detection
wires at depth up to 50cm
Max. voltage
60V DC, 500V AC
Power supply
  • battery LR44 1,5V x1
Measuring instrument features
  • AC/DC voltage indicator
  • contactless voltage detector
  • detects discontinuities and short circuits in cables
  • detects line wire (acoustic and optical indication)
  • polarization indicator
  • tests logic state of TTL circuits
Gross weight50.5 g
Guarantee (months)24
Certificates

WATCH VIDEO

*
FAZER DETECTOR 777
60 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.94 EURGross price for quantities from 1 pcs - 8.94 EUR
Net price for quantities from 3 pcs - 8.44 EURGross price for quantities from 3 pcs - 8.44 EUR
Net price for quantities from 5 pcs - 7.95 EURGross price for quantities from 5 pcs - 7.95 EUR
Packaging method by the manufacturer:
Cardboard = 20 pcs