+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-87V-MAX/E2 KIT

Digital multimeter; LCD; (6000/20000); Bargraph: 33segm.40x/s


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-87V-MAX/E2 KIT
TME Symbol:
FLK-87VMAX-E2KIT

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000/20000)
Bargraph
33 segm. 40x/s
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.05% + 1 digit)
AC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.7% + 4 digit)
DC current measuring range
0.1...600µA/6mA/60mA/400mA/6A/10A/20A < 30s
DC current measuring accuracy
±(0.2% + 4 digit)
AC current measuring range
0.1...600µA/6mA/60mA/400mA/6A/10A/(20A <30s)
AC current measuring accuracy
±(1% + 2 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/50MΩ
Capacitance measuring range
10pF...10nF/100nF/1µF/10µF/100µF/9.999mF
Capacitance measuring accuracy
±(1%+ 2 digit)
Frequency measuring range
10mHz...199.99Hz/1999.9Hz/19.999kHz/199.99kHz
Frequency measuring accuracy
±(0.005%+1 digit)
Temperature measuring range
-200...1090°C
Temperature measurement accuracy
±(1% + 10 digit)
Conductance measuring accuracy
±(1% + 10digit)
Resistance measuring accuracy
±(0.2%+1 digit)
Temperature measurement resolution
0.1°C
Conductance measurement
0.01...60nS
Diode test
1mA @3V
Continuity test
acoustic indication
Pollution degree
2
IP rating
IP67
Weight with battery
700g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA, POM-4408, POM-5519A, POM-5673B
Dimensions (W x H x D)
63x198x100mm
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x3
Standard equipment
  • crocodile clip FLK-AC220 x2
  • FLK-80BK-A drop-like K-type probe
  • FLK-C35 soft cover
  • magnetic hanging strap FLK-TOOLPAK
  • test leads FLK-TL-224
  • test probes FLK-TL238
Optional equipment
  • 400A AC/DC FLK-I410 current clamp probe
  • FLK-C25 soft cover
  • FLK-TL238 set
  • FLK-TOOLPAK strap with magnet for suspending the meter
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • built-in thermometer
  • filter ensuring voltage and frequency measuring accuracy
  • HOLD function
  • impact resistant holster
  • indicates incorrect connection of test leads
  • MIN/MAX/MEDIUM function
  • PEAK HOLD function
  • test leads resistance compensation
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight1.3715 kg
Certificates
EAN code95969946957

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
*
FLUKE-87V-MAX/E2 KIT
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 931.05 USDGross price for quantities from 1 pcs - 931.05 USD