+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-9062

Tester: phase sequence; LED; 120÷400VAC; Freq: 2÷400Hz; IP40


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-9062
TME Symbol:
FLK-9062

Specification

Manufacturer
FLUKE
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
120...400V AC
Phase-to-phase voltage range for phase sequence indication
1...400V AC
Operating frequency
2...400Hz
IP rating
IP40
Pollution degree
2
Body dimensions
124x61x27mm
Weight with battery
150g
Conform to the norm
CAT III 300V EN 61010
Measurement
motor's rotation direction, phase sequence
Related items
FLK-C25, FLK-TLK290, FLK-TLK291
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • non-contact determination of rotation field direction
  • voltage indicator individual for each phase
Standard equipment
  • 3 crocodile clips
  • test leads ( 3pcs.)
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight824.6 g
Certificates
EAN code95969291385

WATCH VIDEO

See other products in this category: Phase Sequence Indicators FLUKE,
*
FLUKE-9062
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 302.55 USDGross price for quantities from 1 pcs - 302.55 USD