+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IGUS | |
Type of mounting element | fork joint | |
Hole diameter | 8mm | |
Thread | M8 | |
Thread pitch | 1.25 | |
Kind of thread | inside, right hand thread | |
Material | igumid G | |
Version | with spring-loaded fixing clip | |
DIN standard | DIN 71752 | |
Dimension G | 16mm | |
Manufacturer series | igubal® |