+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GERMK-08

Fork joint; Øhole: 8mm; M8; 1.25; right hand thread,inside; G: 16mm


Manufacturer: IGUS

Manufacturer part number:
GERMK-08
TME Symbol:
GERMK-08

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
8mm
Thread
M8
Thread pitch
1.25
Kind of thread
inside, right hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
16mm
Manufacturer series
igubal®
Dimensions
Gross weight7.9 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GERMK-08
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.35 EURGross price for quantities from 1 pcs - 4.35 EUR
Net price for quantities from 10 pcs - 3.48 EURGross price for quantities from 10 pcs - 3.48 EUR
Net price for quantities from 25 pcs - 3.27 EURGross price for quantities from 25 pcs - 3.27 EUR