+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GERMK-17

Fork joint; Øhole: 17mm; M16; 2; right hand thread,inside; G: 32mm


Manufacturer: IGUS

Manufacturer part number:
GERMK-17
TME Symbol:
GERMK-17

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
17mm
Thread
M16
Thread pitch
2
Kind of thread
inside, right hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
32mm
Manufacturer series
igubal®
Dimensions
Gross weight62.3 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GERMK-17
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.81 EURGross price for quantities from 1 pcs - 9.81 EUR
Net price for quantities from 10 pcs - 7.85 EURGross price for quantities from 10 pcs - 7.85 EUR
Net price for quantities from 25 pcs - 7.36 EURGross price for quantities from 25 pcs - 7.36 EUR