+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | assembly | |
Kind of cable | H05V-U | |
Core section | 1mm2 | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Wire insulation material | PVC | |
Insulation colour | red | |
Rated voltage | 0.3kV/0.5kV | |
Cable structure | 1x1mm2 | |
Package contents | 100m | |
Cable external diameter | 2.2...2.7mm | |
CPR standard | Eca | |
Kind of material | no flame propagation | |
Trade name | single core cable | |
Operating temperature | -30...80°C |