+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28805

Wire; H07V-U; 4mm2; wire; Cu; PVC; red; 450V,750V; 1x4mm2; 100m


Manufacturer: HELU

Manufacturer part number:
28805
TME Symbol:
H07V-U400RT

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-U
Core section
4mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Rated voltage
450V/750V
Cable structure
1x4mm2
Package contents
100m
Cable external diameter
3.6...4.4mm
CPR standard
Eca
Kind of material
no flame propagation
Trade name
single core cable
Operating temperature
-30...80°C
Gross weight45.087 g
Certificates
EAN code4060892202148
See other products in this category: Single Core Cable - Solid HELU,
*
28805
100 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 1.41 USDGross price for quantities from 100 m - 1.41 USD
Net price for quantities from 300 m - 1.26 USDGross price for quantities from 300 m - 1.26 USD
Net price for quantities from 500 m - 1.10 USDGross price for quantities from 500 m - 1.10 USD