+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

28811

Wire; H07V-U; 6mm2; wire; Cu; PVC; blue; 450V,750V; 1x6mm2; 100m


Manufacturer: HELU

Manufacturer part number:
28811
TME Symbol:
H07V-U600BL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-U
Core section
6mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Cable structure
1x6mm2
Package contents
100m
Cable external diameter
4.1...5mm
CPR standard
Eca
Kind of material
no flame propagation
Trade name
single core cable
Operating temperature
-30...80°C
Gross weight61.41 g
Certificates
EAN code4060892202209
See other products in this category: Single Core Cable - Solid HELU,
*
28811
100 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 1.88 USDGross price for quantities from 100 m - 1.88 USD
Net price for quantities from 300 m - 1.67 USDGross price for quantities from 300 m - 1.67 USD
Net price for quantities from 500 m - 1.47 USDGross price for quantities from 500 m - 1.47 USD
Packaging method by the manufacturer:
Bag = 100 m