+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JS5208

Joystick; NO x6; Pos: 6; 0.02A/15VDC; SMT; none; 4.9N; -20÷70°C; grey


Manufacturer: E-SWITCH

Manufacturer part number:
JS5208
TME Symbol:
JS5208

Specification

Manufacturer
E-SWITCH
Type of switch
joystick
Contacts configuration
NO x6
Number of positions
6
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
4.9N
Body dimensions
12.4x12.4x6.5mm
Operating temperature
-20...70°C
Actuator colour
grey
Key button colour
grey
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Kind of toggle
joystick
Knob height
7.2mm
Gross weight1.312 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
JS5208
1477 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.13 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 5 pcs - 2.77 EURGross price for quantities from 5 pcs - 2.77 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 2.60 EUR
Net price for quantities from 25 pcs - 2.38 EURGross price for quantities from 25 pcs - 2.38 EUR
Net price for quantities from 50 pcs - 2.22 EURGross price for quantities from 50 pcs - 2.22 EUR
Net price for quantities from 100 pcs - 2.15 EURGross price for quantities from 100 pcs - 2.15 EUR
Net price for quantities from 300 pcs - 2.04 EURGross price for quantities from 300 pcs - 2.04 EUR
Packaging method by the manufacturer:
Tray = 300 pcsCardboard = 1 200 pcs