+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW8035

Tester: phase sequence; LED; 70÷1000VAC; 45÷66Hz; Dim: 112x61x36mm


Manufacturer: KYORITSU

Manufacturer part number:
KEW8035
TME Symbol:
KEW8035

Specification

Manufacturer
KYORITSU
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
70...1000V AC
Phase-to-phase voltage range for phase sequence indication
70...1000V AC
Frequency measuring range
45...66Hz
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Dimensions
112x61x36mm
Max. wire diameter
30mm
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • voltage presence indicator
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight636.4 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators KYORITSU,
*
KEW8035
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 256.64 USDGross price for quantities from 1 pcs - 256.64 USD