+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002

Terminal: flat; 2.8mm; 0.5mm; male; M2; screw; brass; angled 90°


Manufacturer: KEYSTONE

Manufacturer part number:
2002
TME Symbol:
KEYS2002

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
male
Hole for screw
M2
Mechanical mounting
screw
Contact material
brass
Mounting hole diameter
2.4mm
Spatial orientation
angled 90°
Gross weight0.212 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
2002
592 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.34 EUR
Net price for quantities from 3 pcs - 0.31 EURGross price for quantities from 3 pcs - 0.31 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 25 pcs - 0.23 EURGross price for quantities from 25 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 2500 pcs - 0.15 EURGross price for quantities from 2500 pcs - 0.15 EUR
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs