+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTL-SAR

Button; -40÷85°C; square; red,transparent; TLL-6


Manufacturer: DIPTRONICS

Manufacturer part number:
KTL-SAR
TME Symbol:
KTL-SAR

Specification

Manufacturer
DIPTRONICS
Type of switch accessories
button
Operating temperature
-40...85°C
Button shape
square
Colour
red, transparent
Application - series/manufacturer
TLL-6
Gross weight0.338 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
KTL-SAR
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 1 000.
Multiple of: 500.
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.24 EUR
Packaging method by the manufacturer:
Bag = 500 pcs