+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KYNAR-BR/100

Wire; 30AWG; wire; OFC; FEP; brown; 250V; 100m; 1x30AWG

Manufacturer: BQ CABLE

Manufacturer part number:
KYNAR-BR/100
TME Symbol:
KYNAR-BR/100

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Core diameter
30AWG
Core structure
wire
Kind of core
OFC, silver plated
Number of cores
1
Wire insulation material
FEP
Insulation colour
brown
Rated voltage
0.25kV
Package contents
100m
Cable external diameter
0.56mm
Cable structure
1x30AWG
Trade name
single core cable
Cable application
for wrapped connections
Operating temperature
-65...200°C
Gross weight0.96 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Solid BQ CABLE,
*
KYNAR-BR/100
100 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 1.23 EURGross price for quantities from 100 m - 1.23 EUR
Net price for quantities from 300 m - 1.08 EURGross price for quantities from 300 m - 1.08 EUR
Net price for quantities from 500 m - 1.00 EURGross price for quantities from 500 m - 1.00 EUR
Packaging method by the manufacturer:Reel = 100 m