+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1062921

Wire; ÖLFLEX® CHAIN 809 SC; stranded; Cu; 185mm2; PVC; black

Manufacturer: LAPP

Manufacturer part number:
1062921
TME Symbol:
LAPP-1062921

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CHAIN 809 SC
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
185mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Shield structure
unshielded
Resistance to
acids, bases, oils, torsion, UV rays
Flexibility class
5
Cable external diameter
27.1mm
CPR standard
no classification
Cable structure
1x185mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 10107
Kind of material
no flame propagation
Earth core
none
Operating temperature
0...70°C
Cable application
  • industrial applications
  • power chain
Gross weight1.971 kg
Certificates
EAN code4044776552079
See other products in this category: Single Core Cable - Strand LAPP,
See other products from this series.:
*
1062921
0 in TME stock
Net price for quantities from 1 m - 80.91 EURGross price for quantities from 1 m - 80.91 EUR
Net price for quantities from 10 m - 73.55 EURGross price for quantities from 10 m - 73.55 EUR
Net price for quantities from 25 m - 66.20 EURGross price for quantities from 25 m - 66.20 EUR
Net price for quantities from 50 m - 58.84 EURGross price for quantities from 50 m - 58.84 EUR
Net price for quantities from 100 m - 51.49 EURGross price for quantities from 100 m - 51.49 EUR
Amount (Multiplicity: 1)