+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170913

Wire: data transmission; ETHERLINE® FIRE; SF/UTP; 4x2x22AWG; LSZH

NEW

Manufacturer: LAPP

Manufacturer part number:
2170913
TME Symbol:
LAPP-2170913

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® FIRE
Kind of cable
SF/UTP
Cable structure
4x2x22AWG
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
braid made of copper wires, Cu foil, shielded twofold
Number of cores
8
Cable external diameter
10.6mm
Core structure
wire
Rated voltage
0.125kV
CPR standard
B2ca
Conform to the norm
IEC 60332-1-2 IEC 60332-3-24
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core diameter
22AWG
No. of pairs
4
Ethernet category
Cat 6
Operating temperature
-20...70°C
Cable application
  • fire-fighting installations
  • indoor
  • industrial applications
  • industrial Ethernet
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight139 g
Certificates
See other products in this category: Fire Performance Cables LAPP,
See other products from this series.:
*
2170913
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 20.62 USDGross price for quantities from 1 m - 20.62 USD
Net price for quantities from 10 m - 17.93 USDGross price for quantities from 10 m - 17.93 USD
Net price for quantities from 25 m - 16.14 USDGross price for quantities from 25 m - 16.14 USD
Net price for quantities from 50 m - 14.35 USDGross price for quantities from 50 m - 14.35 USD
Net price for quantities from 100 m - 12.55 USDGross price for quantities from 100 m - 12.55 USD