+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD400P

Electronic load; 0÷80V; 0÷80A; 400W; 130x212x435mm; 100÷240VAC


Manufacturer: AIM-TTI

Manufacturer part number:
LD400P
TME Symbol:
LD400P

Specification

Manufacturer
AIM-TTI
Type of meter
electronic load
Operating voltage
0...80V
Operating current
0...80A
Maximum power
400W
Dimensions
130x212x435mm
Kind of display used
LCD 3,6"
Operating modes
constant conductance, constant current, constant power, constant resistance, constant voltage
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Additional functions
buil-in transient generator
Display resolution
256x112
Connectors for the country
Europe, Great Britain
Interface
  • LAN
  • RS232
  • USB
Standard equipment
  • mains cable
  • RS232-USB cable
Measuring instrument features
  • adjustable border voltage for battery testing
  • analog remote control capability
  • possibility of DC power sources testing (eg. power supply units, batteries, solar cells)
Supply voltage
  • 100...240V AC
Gross weight7.0667 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Electronic Loads AIM-TTI,
*
LD400P
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 608.20 USDGross price for quantities from 1 pcs - 1 608.20 USD