+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61747430

Protective tube; Size: 50; PVC; grey; SILVYN® EL; Øint: 50mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61747430
TME Symbol:
LP-61747430

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
50
Material
PVC
Colour
grey
Manufacturer series
SILVYN® EL
Cable accessories features
flexible
Internal diameter
50mm
Outside diameter
46.4mm
Bending radius
105mm
IP rating
IP65
Kind of package
reel
Operating temperature
-20...70°C
Gross weight328.4 g
Certificates
EAN code4044773374834

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61747430
0 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 13.75 USDGross price for quantities from 30 m - 13.75 USD
Net price for quantities from 60 m - 12.22 USDGross price for quantities from 60 m - 12.22 USD
Net price for quantities from 90 m - 11.07 USDGross price for quantities from 90 m - 11.07 USD