+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M01

Plug; Cutout: Ø16mm; aluminum alloy; Panel thick: max.6mm


Manufacturer: ONPOW

Manufacturer part number:
M01
TME Symbol:
M01

Specification

Manufacturer
ONPOW
Type of switch accessories
plug
Mounting hole dimensions
Ø16mm
Body material
aluminum alloy
Panel thickness
max. 6mm
Dimensions
Ø18x16mm
Gross weight7.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
M01
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Packaging method by the manufacturer:Cardboard = 40 pcs