+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M02

Plug; Cutout: Ø19mm; aluminum alloy; Panel thick: max.8mm


Manufacturer: ONPOW

Manufacturer part number:
M02
TME Symbol:
M02

Specification

Manufacturer
ONPOW
Type of switch accessories
plug
Mounting hole dimensions
Ø19mm
Body material
aluminum alloy
Panel thickness
max. 8mm
Dimensions
Ø22x16mm
Gross weight9.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
M02
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.51 EURGross price for quantities from 1 pcs - 1.51 EUR
Net price for quantities from 10 pcs - 1.33 EURGross price for quantities from 10 pcs - 1.33 EUR
Net price for quantities from 50 pcs - 1.25 EURGross price for quantities from 50 pcs - 1.25 EUR
Net price for quantities from 100 pcs - 1.18 EURGross price for quantities from 100 pcs - 1.18 EUR