+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10040407

Connector: pin strips; pin header; PIN: 3; soldering,THT; 1.5A; 60V


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10040407

Alternative designations: MK 08 3 G

TME Symbol:
MK08.3.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Number of pins
3
Electrical mounting
soldering, THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 08
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
21.1mm
Body colour
black
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.45 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10040407
0 in TME stock
Net price for quantities from 1 pcs - 4.16 EURGross price for quantities from 1 pcs - 4.16 EUR
Net price for quantities from 10 pcs - 3.76 EURGross price for quantities from 10 pcs - 3.76 EUR
Net price for quantities from 50 pcs - 3.34 EURGross price for quantities from 50 pcs - 3.34 EUR
Net price for quantities from 100 pcs - 2.93 EURGross price for quantities from 100 pcs - 2.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.