+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI002/FL/GN/24

Switch: vandal resistant; Pos: 2; SPST-NO; MPI; 0.05A/24VDC; IP66


Manufacturer: BULGIN

Manufacturer part number:
MPI002/FL/GN/24
TME Symbol:
MPI002/FL/GN/24

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MPI
DC contacts rating @R
50mA / 24V DC
IP rating
IP66
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
green
Illumination voltage
24V DC
Leads
cables
Electrical life
35000 cycles
Max. contact resistance:
100mΩ
Operating Force
12N
Mechanical durability
750000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Contact plating
gold-plated
Body dimensions
Ø25.7x31.5mm
Operating temperature
-30...70°C
Gross weight31.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MPI002/FL/GN/24
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.17 EURGross price for quantities from 1 pcs - 43.17 EUR
Net price for quantities from 10 pcs - 38.00 EURGross price for quantities from 10 pcs - 38.00 EUR
Net price for quantities from 25 pcs - 35.84 EURGross price for quantities from 25 pcs - 35.84 EUR
Net price for quantities from 50 pcs - 34.27 EURGross price for quantities from 50 pcs - 34.27 EUR
Net price for quantities from 100 pcs - 32.77 EURGross price for quantities from 100 pcs - 32.77 EUR
Net price for quantities from 125 pcs - 32.32 EURGross price for quantities from 125 pcs - 32.32 EUR
Net price for quantities from 250 pcs - 31.18 EURGross price for quantities from 250 pcs - 31.18 EUR
Net price for quantities from 500 pcs - 30.09 EURGross price for quantities from 500 pcs - 30.09 EUR
Net price for quantities from 625 pcs - 29.66 EURGross price for quantities from 625 pcs - 29.66 EUR
Net price for quantities from 1000 pcs - 28.90 EURGross price for quantities from 1000 pcs - 28.90 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs