+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI002/TE/RD/24

Switch: vandal resistant; Pos: 2; SPST-NO; MPI; 0.05A/24VDC; IP66


Manufacturer: BULGIN

Manufacturer part number:
MPI002/TE/RD/24
TME Symbol:
MPI002/TE/RD/24

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MPI
DC contacts rating @R
50mA / 24V DC
IP rating
IP66
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red
Illumination voltage
24V DC
Leads
screw terminals
Electrical life
35000 cycles
Max. contact resistance:
100mΩ
Operating Force
12N
Mechanical durability
750000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Contact plating
gold-plated
Body dimensions
Ø25.7x31.5mm
Operating temperature
-30...70°C
Gross weight25.661 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MPI002/TE/RD/24
161 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.96 EURGross price for quantities from 1 pcs - 36.96 EUR
Net price for quantities from 10 pcs - 33.93 EURGross price for quantities from 10 pcs - 33.93 EUR
Net price for quantities from 25 pcs - 30.65 EURGross price for quantities from 25 pcs - 30.65 EUR
Net price for quantities from 50 pcs - 27.32 EURGross price for quantities from 50 pcs - 27.32 EUR
Net price for quantities from 100 pcs - 23.57 EURGross price for quantities from 100 pcs - 23.57 EUR
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs