+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
Manufacturer series | MPI | |
DC contacts rating @R | 50mA / 24V DC | |
IP rating | IP66 | |
Switching method | OFF-(ON) | |
Illumination | LED, ring | |
Backlight colour | green/blue | |
Illumination voltage | 2V DC | |
Leads | screw terminals | |
Electrical life | 35000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 12N | |
Mechanical durability | 750000 cycles | |
Button shape | flat | |
Mounting hole dimensions | Ø19mm | |
Body colour | silver | |
Body material | stainless steel | |
Contact plating | gold-plated | |
Body dimensions | Ø25.7x31.5mm | |
Operating temperature | -30...70°C |