+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MPI002/TERM/RD

Switch: vandal resistant; Pos: 2; SPST-NO; MPI; 0.05A/24VDC; IP66


Manufacturer: BULGIN

Manufacturer part number:
MPI002/TERM/RD
TME Symbol:
MPI002/TERM/RD

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MPI
DC contacts rating @R
50mA / 24V DC
IP rating
IP66
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red
Illumination voltage
2V DC
Leads
screw terminals
Electrical life
35000 cycles
Max. contact resistance:
100mΩ
Operating Force
12N
Mechanical durability
750000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Contact plating
gold-plated
Body dimensions
Ø25.7x31.5mm
Operating temperature
-30...70°C
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MPI002/TERM/RD
158 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.87 USDGross price for quantities from 1 pcs - 37.87 USD
Net price for quantities from 10 pcs - 34.77 USDGross price for quantities from 10 pcs - 34.77 USD
Net price for quantities from 25 pcs - 33.15 USDGross price for quantities from 25 pcs - 33.15 USD
Net price for quantities from 50 pcs - 31.93 USDGross price for quantities from 50 pcs - 31.93 USD
Net price for quantities from 100 pcs - 30.66 USDGross price for quantities from 100 pcs - 30.66 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs