+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MS5-01PS1W

Microswitch SNAP ACTION; 0.1A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: DIPTRONICS

Manufacturer part number:
MS5-01PS1W
TME Symbol:
MS5-01PS1W

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
150mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MS5
Stable positions number
1
Leads
cables
Body dimensions
18.5x5.4x6.8mm
Mechanical durability
500000 cycles
Operating temperature
-40...85°C
Operating Force
1.3N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Contact material
silver alloy
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION DIPTRONICS,
See other products from this series.:
*
MS5-01PS1W
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 1 000.
Multiple of: 25.
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD