+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS5-3PS1S

Microswitch SNAP ACTION; 3A/250VAC; without lever; SPDT; ON-(ON)


Manufacturer: DIPTRONICS

Manufacturer part number:
MS5-3PS1S
TME Symbol:
MS5-3PS1S

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
150mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MS5
Stable positions number
1
Leads
for soldering
Body dimensions
18.5x5.4x6.8mm
Mechanical durability
500000 cycles
Operating temperature
-40...85°C
Operating Force
1.3N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Contact material
silver alloy
Gross weight0.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION DIPTRONICS,
See other products from this series.:
*
MS5-3PS1S
485 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 1.23 EURGross price for quantities from 25 pcs - 1.23 EUR
Net price for quantities from 100 pcs - 1.10 EURGross price for quantities from 100 pcs - 1.10 EUR
Net price for quantities from 250 pcs - 0.99 EURGross price for quantities from 250 pcs - 0.99 EUR
Net price for quantities from 500 pcs - 0.86 EURGross price for quantities from 500 pcs - 0.86 EUR
Packaging method by the manufacturer:
Bag = 500 pcs